10007423 | Fischer Elektronik
PLCC socket, 44 pole, pitch 2.54 mm, CuSn alloy for PLCC, 10007423
Unit Price (€ / pc.)
3.3915 € *
Available: 69 pcs.
Next delivery: 25 pcs. on 2025-06-17
Leadtime: On Request **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
25 pcs.
2.8798 €
100 pcs.
2.6656 €
250 pcs.
2.5228 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip sockets, type Fischer PLCC.
For PLCCs with package design to standard EiA/JEDEC Type A; Insulating body: PBT GF, UL 94 V-0. Contact material: nickel-plated phosphor bronze, additionally tinned. Rated current: 1.0 A. Rated voltage: 125 VDC. Operating temperatures: –55 to +110 °C. Features: with drainage holes for better internal cleaning, mold with test holes next to each contact spring. Double polarity indication.
Technical attributes (number of poles, length (L), width (W), mounting height (H)): 44-pole, L 23.2, W 23.2, H 8.2 mm
Technical specifications
Version | Chip-Fassung | |
Width | 23.2 mm | |
Suitable for | PLCC | |
Height | 8.2 mm | |
Contact material | CuSn-Legierung | |
Length | 23.2 mm | |
Material | PPS/Glasfasern | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated current | 1 A | |
Pin number | 44-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |