10031408 | Fischer Elektronik

IC sockets with extraction wedge, 16 pole, pitch 2.54 mm (7.62 mm), CuZn-alloy for DIL-IC, 10031408

Order No.: 14B604
EAN: 4099879023490
MPN:
10031408
DIL 16 PEK
Series: DIL
10031408 Fischer Elektronik Semiconductor Sockets, Holders Image 1
10031408 Fischer Elektronik Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
5.831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.831 €

IC sockets with ejector wedge, type Fischer DIL 16 PEK.

Insulating body: PPS to UL 94 V-0. Contact material: beryllium copper, gold-plated. Rated current: 1.5 A. Rated voltage: 150 VDC. Operating temperatures: –40 to +200 °C.

Type: DIL 16 PEK, IC socket, 16-pole

Technical specifications
Ausführung IC-Fassungen mit Entnahmekeil
Breite 10.1 mm
Geeignet für DIL-IC
Höhe 5.5 mm
Kontaktmaterial CuZn-Legierung
Länge 32.3 mm
Material PPS/Glasfasern
max. Temperatur 200 °C
min. Temperatur -40 °C
Nennspannung 150 V
Nennstrom 1.5 A
Polzahl 16-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei