10031453 | Fischer Elektronik

IC socket, 20 pole, pitch 2.54 mm (7.62 mm), CuZn-alloy for DIL-IC, 10031453

Order No.: 16B208
EAN: 4099879023902
MPN:
10031453
DIL 20 G Z
Series: DIL
10031453 Fischer Elektronik Semiconductor Sockets, Holders Image 1
10031453 Fischer Elektronik Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
10.1983 € *
Available: 26 pcs.
Leadtime: On Request **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
10 pcs.
8.9726 €
100 pcs.
7.8778 €
250 pcs.
7.5684 €
1000 pcs.
7.0686 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC sockets, angled, type Fischer DIL..GZ.

Insulating body: PPS GF to UL 94 V-0. Contact sleeve: tinned nickel-plated brass. Inner spring contact: beryllium copper, gold-plated on nickel primer. Rated current: 1.5 A. Rated voltage: 150 VDC. Operating temperatures: –40 to +200 °C. 10-pole socket without mounting holes.

Technical attributes (type, number of poles, dimension A): DIL 20 GZ, 20-pole, A 25.40 mm

Technical specifications
Ausführung IC-Fassung
Breite 10.1 mm
Geeignet für DIL-IC
Höhe 5.5 mm
Kontaktmaterial CuZn-Legierung
Länge 20.3 mm
Material PPS/Glasfasern
max. Temperatur 200 °C
min. Temperatur -40 °C
Nennspannung 150 V
Nennstrom 1.5 A
Polzahl 20-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei