10041097 | Fischer Elektronik
IC-socket strip, 50 pole, pitch 2.54 mm, CuZn-alloy for DIL-IC, 10041097
Unit Price (€ / pc.)
10.8647 € *
Available: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
10 pcs.
9.5676 €
100 pcs.
8.3895 €
250 pcs.
8.0801 €
1000 pcs.
7.5446 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC spring socket strips with long solder pins, type Fischer MK 17 Z/50.
50-pole, splittable; Insulating body: PA 4.6 GF. Contact material: CuZn, gold-plated spring contact, tinned solder pins. Rated current: 1.5 A. Rated voltage: 60 VDC. Operating temperatures: –40 to +163 °C. Grid: 2.54 mm.
Type: MK 17 Z 50, IC spring socket strip
Technical specifications
Version | IC-Kontaktfederstreifen | |
Suitable for | DIL-IC | |
Contact material | CuZn-Legierung | |
Material | PA/Glasfasern | |
max. operating temperature | 163 °C | |
min. operating temperature | -40 °C | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Pin number | 50-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |