10044910 | Fischer Elektronik

Semiconductor socket, 10 pole, brass for TO-5, 10044910

Order No.: 12B316
EAN: 4099879022578
MPN:
10044910
PF 510 G
Series: PF
10044910 Fischer Elektronik Semiconductor Sockets, Holders
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 30 pcs.
Leadtime: 3 Weeks **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.3185 €
100 pcs.
6.4022 €
250 pcs.
6.1642 €
1000 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Semiconductor sockets, type Fischer PF.

Suitable for TO 5, extra-flat design (3.0 mm), for PCB mounting. Contacts: gold-plated, Insulating body: polysulphone GV. Operating temperatures: - 65 to +180 °C. Diameter: 9.5 mm.

Technical attributes (type, number of poles, maximum contact pitch (by diameter). Contact finish): PF 510 G, 10-pole, 5.84 mm, gold-plated

Technical specifications
Ausführung Halbleiterfassung
Breite 2.9 mm
Durchmesser 9.5 mm
Geeignet für TO-5
Höhe 7.4 mm
Kontaktmaterial Messing
Länge 7.4 mm
Material PA/Glasfasern
max. Temperatur 163 °C
min. Temperatur -40 °C
Nennspannung 60 V
Nennstrom 1.5 A
Polzahl 10-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei