10044913 | Fischer Elektronik

Semiconductor socket, 3 pole, CuZn-alloy for TO-5, 10044913

Order No.: 12B302
EAN: 4099879022547
MPN:
10044913
PF 53 Z
Series: PF
10044913 Fischer Elektronik Semiconductor Sockets, Holders
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 354 pcs.
Leadtime: On Request **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Semiconductor sockets, type Fischer PF.

Suitable for TO 5, extra-flat design (3.0 mm), for PCB mounting. Contacts: tinned, Insulating body: polysulphone GV. Operating temperatures: - 65 to +180 °C. Diameter: 9.5 mm.

Technical attributes (type, number of poles, maximum contact pitch (by diameter). Contact finish): PF 53 Z, 3-pole, 5.08 mm, tinned

Technical specifications
Ausführung Halbleiterfassung
Breite 2.9 mm
Durchmesser 9.5 mm
Geeignet für TO-5
Höhe 7.4 mm
Kontaktmaterial CuZn-Legierung
Länge 7.4 mm
Material PA/Glasfasern
max. Temperatur 163 °C
min. Temperatur -40 °C
Nennspannung 60 V
Nennstrom 1.5 A
Polzahl 3-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei