10044914 | Fischer Elektronik

Semiconductor socket, 8 pole, CuZn-alloy for TO-5, 10044914

Order No.: 12B308
EAN: 4099879022561
MPN:
10044914
PF 58 2 G
Series: PF
Fischer Elektronik
10044914 Fischer Elektronik Semiconductor Sockets, Holders
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 55 pcs.
Leadtime: 8 Weeks **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
4.8433 €
100 pcs.
4.2483 €
250 pcs.
4.0698 €
1000 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Semiconductor sockets, type Fischer PF.

Suitable for TO 5, extra-flat design (3.0 mm), for PCB mounting. Contacts: gold-plated, Insulating body: polysulphone GV. Operating temperatures: - 65 to +180 °C. Diameter: 9.5 mm.

Technical attributes (type, number of poles, maximum contact pitch (by diameter). Contact finish): PF 58/2 G, 8-pole, 5.08 mm, gold-plated

Technical specifications
Version semiconductor socket
Width 2.9 mm
diameter 9.5 mm
Suitable for TO-5
Height 7.4 mm
Contact material CuZn-alloy
Length 7.4 mm
Material PA/glass fibers
max. operating temperature 163 °C
min. operating temperature -40 °C
Rated voltage 60 V
Rated current 1.5 A
Pin number 8 pole
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead