10045041 | Fischer Elektronik

Crystal holder, 2 pole, pitch 4.9 mm , CuZn-alloy for oscillating quartzes, 10045041

Order No.: 20B252
EAN: 4099879023933
MPN:
10045041
PQ 18 G
Series: PQ
10045041 Fischer Elektronik Semiconductor Sockets, Holders Image 1
10045041 Fischer Elektronik Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 142 pcs.
Leadtime: On Request **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5113 €
50 pcs.
1.3685 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resonator sockets with HC 18 package, type Fischer PQ 18.

Precision sockets for PCB mounting, gold-plated contacts; Contact pitch: 4.9 mm. Receptacles: for pins of 0.5 mm diameter.

Type: PQ 18G, resonator socket

Technical specifications
Ausführung Quarzfassung
Breite 4.5 mm
Durchmesser 0.5 mm
Geeignet für Schwingquarze
Höhe 7.4 mm
Kontaktmaterial CuZn-Legierung
Material PA/Glasfasern
max. Temperatur 163 °C
min. Temperatur -40 °C
Nennspannung 60 V
Nennstrom 1.5 A
Polzahl 2-polig
Rastermaß 4.9 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei