10045052 | Fischer Elektronik
Crystal holder, 2 pole, pitch 12.5 mm, CuSn alloy for oscillating quartzes, 10045052
Unit Price (€ / pc.)
0.7973 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resonator sockets, type Fischer QS 25-GS.
For PCB mounting, Punched silver-plated contacts; Insulating body: polyamide GF to UL 94 V-0. Rated current: 2.5 A. Rated voltage: 125 VDC. Operating temperatures: –40 to +180 °C.
Type: QS 25-GS, resonator socket
Technical specifications
Version | Quarzfassung | |
Width | 5 mm | |
Suitable for | Schwingquarze | |
Height | 16 mm | |
Contact material | CuSn-Legierung | |
Length | 12.5 mm | |
Material | PA/Glasfasern | |
max. operating temperature | 180 °C | |
min. operating temperature | -40 °C | |
Rated voltage | 125 V | |
Rated current | 2.5 A | |
Pin number | 2-polig | |
Grid | 12.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |