10045917 | Fischer Elektronik
IC-socket strip, 20 pole, pitch 2.54 mm, CuZn alloy for DIL-IC, 10045917
Unit Price (€ / pc.)
8.1515 € *
Available: 60 pcs.
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.1757 €
100 pcs.
6.2832 €
250 pcs.
6.0452 €
1000 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
IC spring socket strips with solder sockets, type Fischer SIL 1 G 20.
20-pole, for direct soldering on PCBs; Contact material: CuZn alloy. Finish: nickel-plated and additionally gold-plated. Grid: 2.54 mm.
Type: SIL 1 G 20, spring socket strip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IC contact spring strip | |
| Suitable for | DIL-IC | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Contact material | CuZn alloy | |
| Rated voltage | 60 V | |
| Rated current | 1.5 A | |
| Height | 17.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |