10064976 | Fischer Elektronik

Semiconductor socket, 8 pole, CuZn alloy for TO-5, 10064976

Order No.: 12B205
EAN: 4099879022516
MPN:
10064976
TF 58
Series: TF
10064976 Fischer Elektronik Semiconductor Sockets, Holders
Image may differ
Unit Price (€ / pc.)
11.5192 € *
Available: 87 pcs.
Total Price:
11.52 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5192 €
10 pcs.
10.5910 €
50 pcs.
9.6509 €
100 pcs.
8.6751 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, TF 58, Fischer Elektronik

Transistor sockets - teflon sockets for TO 5

Technical specifications
Filter Property Value
Version semiconductor socket
Suitable for TO-5
Pin number 8 pole
Contact material CuZn alloy
Material PTFE
Rated voltage 100 V
Rated current 1.5 A
Width 7.3 mm
Height 10.3 mm
min. operating temperature -200 °C
max. operating temperature 260 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No