10029381 | Fischer Elektronik
Wire jumper, pitch 2.54 mm, gold-plated, yellow, 10029381
Unit Price (€ / pc.)
0.7021 € *
Available: 473 pcs.
Leadtime: 1 Week **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jumper links, 10029381, Fischer Elektronik
Can be used as coding jumper; Material: beryllium copper.
Technical attributes (type, grid A, finish): CB-1G, A 2.54 mm, gold-plated.
Technical specifications
Colour | gelb | |
contact surface | vergoldet | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |