10029382 | Fischer Elektronik

Wire jumper, pitch 2.54 mm, tin-plated, 10029382

Order No.: 15B770
EAN: 4099889686012
MPN:
10029382
CB 1 Z
Series: CB
10029382 Fischer Elektronik Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 2,275 pcs.
Leadtime: On Request **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
25 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jumper links, 10029382, Fischer Elektronik

Can be used as coding jumper; Material: beryllium copper.

Technical attributes (type, grid A, finish): CB-1Z, A 2.54 mm, tinned.

Technical specifications
contact surface verzinnt
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes