10029384 | Fischer Elektronik
Wire jumper, pitch 5.08 mm, tin-plated, 10029384
Unit Price (€ / pc.)
0.5236 € *
Available: 640 pcs.
Leadtime: 3 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jumper links, 10029384, Fischer Elektronik
Can be used as coding jumper; Material: beryllium copper.
Technical attributes (type, grid A, finish): CB-3Z, A 5.08 mm, tinned.
Technical specifications
contact surface | verzinnt | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |