10029386 | Fischer Elektronik

Wire jumper, pitch 7.62 mm, gold-plated, yellow, 10029386

Order No.: 15B7752
EAN: 4099889686050
MPN:
10029386
CB 6 G
Series: CB
10029386 Fischer Elektronik Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 132 pcs.
Leadtime: On Request **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jumper links, 10029386, Fischer Elektronik

Can be used as coding jumper; Material: beryllium copper.

Technical attributes (type, grid A, finish): CB-6G, A 7.62 mm, gold-plated.

Technical specifications
Farbe gelb
Kontaktoberfläche vergoldet
Rastermaß 7.62 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes