10067459 | Fischer Elektronik
Jumper, pitch 2.54 mm, 100 V, 1.5 A, tin-plated, black, 10067459
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: On Request **
Coding jumpers, 10067459, Fischer Elektronik
With splittable contacts; Insulating body: PPS GF. Contact material: brass. Finish: Ni +5.0 µm Sn. Rated current: 1.5 A. Rated voltage: 100 VDC. Operating temperatures: -40 to +200 °C.
Technical attributes (number of poles, dimensions): CAB 3/4/03 Z, 4-pole, A 4.76, B 2.54 mm.
Technical specifications
Nennspannung | 100 V | |
Nennstrom | 1.5 A | |
Rastermaß | 2.54 mm | |
Kontaktoberfläche | verzinnt | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |