10077136 | Fischer Elektronik

Jumper, pitch 2.54 mm, 250 V, 1.5 A, gold-plated, blue, 10077136

Order No.: 40F4240
EAN: 4099889686708
MPN:
10077136
CAB 4 05 G BLAU
Series: CAB
10077136 Fischer Elektronik Short Circuit Connectors
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
0.2808 € *
Available: 370 pcs.
Leadtime: On Request **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2808 €
50 pcs.
0.2523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit jumper, 10077136, Fischer Elektronik

Pitch 2.54 mm; for wire-wrap pins from 0.6-0.64 mm and for round pins 0.6-0.7 mm. The spring-loaded contacts short-circuit 2 pins at a time. Side-by-side and back-to-back mounting is possible.

Technical specifications
Rated voltage 250 V
Rated current 1.5 A
Grid 2.54 mm
contact surface vergoldet
Colour blau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes