10144313 | Fischer Elektronik
Jumper, pitch 2.54 mm, 250 V, 1.5 A, gold-plated, blue, 10144313
Unit Price (€ / pc.)
0.2059 € *
Available: 6,402 pcs.
Next delivery: 4,500 pcs. on 2025-04-16
Leadtime: On Request **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2059 €
50 pcs.
0.1845 €
100 pcs.
0.1725 €
500 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit jumper, 10144313, Fischer Elektronik
Closed version, with sockets for wire-wrap posts from 0.6 to 0.64 mm and round pins from 0.6 to 0.7 mm, lateral double-action spring contacts pins for shorting 2 pins. The bridges can be installed in-line laterally and horizontally; Rated current: 1.5 A. Operating temperatures: -40 to +105 °C. Contact finish: 0.1 µm gold-plating.
Type: CAB 4 GB, blue.
Technical specifications
Rated voltage | 250 V | |
Rated current | 1.5 A | |
Grid | 2.54 mm | |
contact surface | vergoldet | |
Colour | blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |