10039662 | Fischer Elektronik
LSD 8920, solder terminal
Unit Price (€ / pc.)
0.8925 € *
Available: 1,498 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7378 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder terminals, type LSD 7520.
For PCB mounting; Insulator: Teflon. Contact pin: brass, silver-plated. Operating temperatures: –200 to +260 °C.
Design 4, type LSD 8920.
Type: LSD 8920, solder terminal
Technical specifications
diameter | 4.4 mm | |
Length | 8.9 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |