10039664 | Fischer Elektronik
LSD 13520, cable gland
Unit Price (€ / pc.)
0.9282 € *
Available: 333 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9282 €
10 pcs.
0.7854 €
100 pcs.
0.6783 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable glands, type LSD 13520.
With Teflon insulation and solder pin terminals.
Type: LSD 13520, cable gland
Technical specifications
diameter | 4.4 mm | |
Length | 13.5 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |