10040002 | Fischer Elektronik
MK 3 G, solder terminal strip, 50-pole
Unit Price (€ / pc.)
18.3379 € *
Available: 109 pcs.
Leadtime: On Request **
Total Price:
18.34 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3379 €
10 pcs.
16.1364 €
50 pcs.
15.0416 €
150 pcs.
14.3752 €
500 pcs.
13.6374 €
*incl. VAT plus shipping costs
**Subject to prior sale
With solder pin terminals, type MK 3 G.
Type: MK 3 G, solder terminal strip, 50–pole
Technical specifications
Length | 10.2 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |