10006666 | Fischer Elektronik
Thermal joint film, 1.5 W/mK, silicone, (L x W) 200 x 300 mm, 10006666
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
75.5531 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
75.55 € *
Price list
Quantity
Price per unit*
1 pcs.
75.5531 €
5 pcs.
71.0192 €
10 pcs.
67.4730 €
25 pcs.
61.3921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon sections for heat dissipation, type Fischer GEL.
Silicon foil with high degree of heat dissipation; Features: soft, elastic and compressible, equalizes unevenness. Thermal conductivity: 1.5 W/mK. Operating temperatures: –60 to +200 °C.
Standard version, type GEL.
Dielectric strength: 14 kV/mm. Elongation: 100 %. Inflammability: UL 94 V-0.
Technical attributes (type, material thickness (D), thermal resistance. (thermal specs relate to 1 sq. inch, 6.45 cm²)): GEL 20, D 2.0 mm, 1.71 °C/W
Technical specifications
Breite | 300 mm | |
Dicke | 2 mm | |
Länge | 200 mm | |
Material | Silikon | |
max. Temperatur | 200 °C | |
min. Temperatur | -60 °C | |
Wärmeleitfähigkeit | 1,5 W/mK |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85462000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |