10128079 | Fischer Elektronik

Thermal joint film, 0.5 W/mK, aluminum, (L x W) 1 m x 25 mm, 10128079

Order No.: 65B441
EAN: 4099889477658
MPN:
10128079
WLFT 405 R25
Series: WLFT
10128079 Fischer Elektronik Thermal Pads
Image may differ
Unit Price (€ / pc.)
42.4354 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
42.44 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4354 €
5 pcs.
39.8888 €
15 pcs.
38.3418 €
50 pcs.
36.6520 €
150 pcs.
35.1169 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat transfer foils, adhesive on both sides, type Fischer WLFT 405.

Thermally conductive, electrically non-insulating, double-sided bonding. Full substitute for mechanical joints; Specific thermal resistance: 3.4 °C cm²/W. Thermal conductivity: 0.5 W/mK. Overall thickness: 0.15 (± 0.03) mm. Substrate: aluminum foil, 0.05 mm. Adhesive layer: acrylate (pressure-sensitive) on both sides. Operating temperatures: –40 to +150 °C. Inflammability class: UL 94 V-0.

Type: WLFT 405 R25, roll of 1.0 m length and 25 mm width

Technical specifications
Width 25 mm
Thickness 0.15 mm
Length 1 m
Material Aluminium
max. operating temperature 125 °C
min. operating temperature -30 °C
Thermal conductivity 0,5 W/mK
Logistics
Country of origin US
Customs tariff number 39219090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes