10128086 | Fischer Elektronik

Heat conducting tape, 1.22 W/mK, silicone, (L x W) 1 m x 30 mm, 10128086

Order No.: 61B6362
EAN: 4099889477559
MPN:
10128086
WST 30
Series: WST
10128086 Fischer Elektronik Thermal Pads
Image may differ
Unit Price (€ / pc.)
19.7183 € *
Available: 3 pcs.
Next delivery: 11 pcs. on 2025-08-12
Total Price:
19.72 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7183 €
10 pcs.
17.3383 €
50 pcs.
16.1483 €
150 pcs.
15.4581 €
500 pcs.
14.6727 €
*incl. VAT plus shipping costs
Subject to prior sale

Silicon tapes for semiconductors, type Fischer WS.

Standard version of 0.3 mm thickness; Operating temperatures: –60 to +180 °C. Thermal resistance: 0.4 K/W. Dielectric strength: 10 kV. Elongation: 100 %.

Technical attributes (type, for package size, dimensions): WST-30, 1.0 m tape, 30 mm width

Technical specifications
Filter Property Value
Thermal conductivity 1.22 W/mK
Thermal resistense 0.4 K/W
min. operating temperature -40 °C
max. operating temperature 150 °C
Material silicone
Thickness 0.3 mm
Length 1 m
Width 30 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85462000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes