10067425 | Fischer Elektronik
Thermal transfer compound, 5.0 ml injector, WLPK 5
Unit Price (€ / pc.)
57.5008 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
57.50 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5008 €
5 pcs.
54.0498 €
15 pcs.
51.9792 €
50 pcs.
49.6944 €
150 pcs.
47.6119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon-free thermal transfer compounds, type Fischer WLPK.
Silicon-free, synthetic liquid with ceramic filling, pasty; Thermal conductivity: 10 W/mK. Density: 1.4 g/cm³. Temperature range –60 to +150 °C.
Type: WLPK 5, 5.0 ml injector
Technical specifications
Packaging | Spritze | |
Contents | 5 ml | |
Thermal conductivity | 10 W/mK | |
min. operating temperature | -60 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85459090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |