1 0239 202 014 | Flexa
Plastic braided sleeve, range 7-14 mm, black, halogen free, -50 to 150 °C, 1 0239 202 014
Unit Price (€ / mtr.)
2.3443 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Braided sleeve, 1 0239 202 014, Flexa
Braid consisting of round braided monofiles with double crossed looping at the different braiding angles.
Features
- Easy pulling in of cables
- The braiding becomes tight by stretching
- Oil and benzine resistant
- Widely resistent to solvents and acids
- Free of halogen
- Self-extinguishing
- Flame-resistant
Applications
- Cable bundling
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Ausführung | Kunststoff-Geflechtschlauch | |
Einsatzbereich | 7-14 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Material | PA | |
max. Temperatur | 150 °C | |
min. Temperatur | -50 °C | |
Optische Bedeckung | 85 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |