1 0239 202 027 | Flexa

Plastic braided sleeve, range 18-27 mm, black, halogen free, -50 to 150 °C, 1 0239 202 027

Order No.: 91F4143
EAN: 4025113186997
MPN:
1 0239 202 027
0239.202.027
Series: HG-PA
Flexa
1 0239 202 027 Flexa Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
6.3546 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
6.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.3546 €

Braided sleeve, 1 0239 202 027, Flexa

Braid consisting of round braided monofiles with double crossed looping at the different braiding angles.

Features

  • Easy pulling in of cables
  • The braiding becomes tight by stretching
  • Oil and benzine resistant
  • Widely resistent to solvents and acids
  • Free of halogen
  • Self-extinguishing
  • Flame-resistant

Applications

  • Cable bundling
  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Ausführung Kunststoff-Geflechtschlauch
Einsatzbereich 18-27 mm
Farbe schwarz
Halogenfrei Yes
Material PA
max. Temperatur 150 °C
min. Temperatur -50 °C
Optische Bedeckung 85 %
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes