1 0239 202 080 | Flexa
Plastic braided sleeve, range 35-80 mm, black, halogen free, -50 to 150 °C, 1 0239 202 080
Unit Price (€ / mtr.)
15.5057 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Braided sleeve, 1 0239 202 080, Flexa
Braid consisting of round braided monofiles with double crossed looping at the different braiding angles.
Features
- Easy pulling in of cables
- The braiding becomes tight by stretching
- Oil and benzine resistant
- Widely resistent to solvents and acids
- Free of halogen
- Self-extinguishing
- Flame-resistant
Applications
- Cable bundling
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 35-80 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Material | PA | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Optical Coverage | 85 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |