1 0239 601 014 | Flexa

Plastic braided sleeve, inner Ø 8 mm, range 6-14 mm, gray, halogen free, -50 to 150 °C, 1 0239 601 014

Order No.: 91F4172
EAN: 4025113280428
MPN:
1 0239 601 014
0239.601.014
Series: HG-PET022
1 0239 601 014 Flexa Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
1.3328 € *
Available: 112 mtr.
Leadtime: 2 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3328 €
10 mtr.
1.2257 €
50 mtr.
1.1543 €
150 mtr.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic braid sleeving, self-extinguishing series HG-PET022, type Flexa 0239.601.

Hollow braid sleeving made of round PET mono-filament, with double crossover in the various braid angles, simple pulling of cable even across greater distances, abrasion-proof, free of cadmium and halogen, resistant against gasoline and mineral oils; Operating temperatures: –50 to +150 °C. Color: gray.

Technical attributes (type, rated width (RW), application range (AR)): 0239.601.014, RW 8.0 mm, AR 6.0 to 14 mm

Technical specifications
Version Kunststoff-Geflechtschlauch
Inner diameter 8 mm
Application range 6-14 mm
Colour grau
Material PET
Halogen free Yes
Optical Coverage 85 %
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 150 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes