1 0239 601 038 | Flexa

Plastic braided sleeve, inner Ø 25 mm, range 28-38 mm, gray, halogen free, -50 to 150 °C, 1 0239 601 038

Order No.: 91F4176
EAN: 4025113280466
MPN:
1 0239 601 038
0239.601.038
Series: HG-PET022
1 0239 601 038 Flexa Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
3.8556 € *
Available: 59 mtr.
Leadtime: 2 Weeks **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8556 €
10 mtr.
3.5462 €
50 mtr.
3.3320 €
100 mtr.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic braid sleeving, self-extinguishing series HG-PET022, type Flexa 0239.601.

Hollow braid sleeving made of round PET mono-filament, with double crossover in the various braid angles, simple pulling of cable even across greater distances, abrasion-proof, free of cadmium and halogen, resistant against gasoline and mineral oils; Operating temperatures: –50 to +150 °C. Color: gray.

Technical attributes (type, rated width (RW), application range (AR)): 0239.601.038, RW 25 mm, AR 28 to 38 mm

Technical specifications
Version Kunststoff-Geflechtschlauch
Inner diameter 25 mm
Application range 28-38 mm
Colour grau
Material PET
Halogen free Yes
Optical Coverage 85 %
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes