1 0239 601 050 | Flexa
Plastic braided sleeve, inner Ø 30 mm, range 23-50 mm, gray, halogen free, -50 to 175 °C, 1 0239 601 050
Unit Price (€ / mtr.)
2.8679 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Braid sleeving, 1 0239 601 050, Flexa
Wire braiding consisting of round braided monofiles with double-crossed looping at the different braiding angles.
Features
- Easy pulling in of cables even in case of long distances
- Resistant to abrasion
- Free of silicone, cadmium, halogen
- Resistance of fuel and mineral oils
- Self-extinguishing
- UV-resistant
Applications
- Cable bundling
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Inner diameter | 30 mm | |
Application range | 23-50 mm | |
Colour | grau | |
Material | PET | |
Halogen free | Yes | |
Optical Coverage | 85 % | |
min. operating temperature | -50 °C | |
max. operating temperature | 175 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |