1 0239 602 011 | Flexa

Plastic braided sleeve, inner Ø 5 mm, range 3-11 mm, black, halogen free, -50 to 175 °C, 1 0239 602 011

Order No.: 91F4181
EAN: 4025113280510
MPN:
1 0239 602 011
0239.602.011
Series: HG-PET022
Flexa
1 0239 602 011 Flexa Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
1.0234 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0234 €
10 mtr.
0.9401 €
50 mtr.
0.8806 €
200 mtr.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braid sleeving, 1 0239 602 011, Flexa

Wire braiding consisting of round braided monofiles with double-crossed looping at the different braiding angles.

Features

  • Easy pulling in of cables even in case of long distances
  • Resistant to abrasion
  • Free of silicone, cadmium, halogen
  • Resistance of fuel and mineral oils
  • Self-extinguishing
  • UV-resistant

Applications

  • Cable bundling
  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Ausführung Kunststoff-Geflechtschlauch
Einsatzbereich 3-11 mm
Farbe schwarz
Halogenfrei Yes
Innendurchmesser 5 mm
Material PET
max. Temperatur 175 °C
min. Temperatur -50 °C
Optische Bedeckung 85 %
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes