1 0239 602 025 | Flexa

Plastic braided sleeve, inner Ø 15 mm, range 13-25 mm, black, halogen free, -50 to 175 °C, 1 0239 602 025

Order No.: 91F4184
EAN: 4025113280541
MPN:
1 0239 602 025
0239.602.025
Series: HG-PET022
1 0239 602 025 Flexa Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
1.7731 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
177.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.7731 €

Braid sleeving, 1 0239 602 025, Flexa

Wire braiding consisting of round braided monofiles with double-crossed looping at the different braiding angles.

Features

  • Easy pulling in of cables even in case of long distances
  • Resistant to abrasion
  • Free of silicone, cadmium, halogen
  • Resistance of fuel and mineral oils
  • Self-extinguishing
  • UV-resistant

Applications

  • Cable bundling
  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Filter Property Value
Version plastic braided sleeve
Inner diameter 15 mm
Application range 13-25 mm
Colour black
Material PET
Halogen free Yes
Optical Coverage 85 %
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes