1 0239 602 038 | Flexa
Plastic braided sleeve, inner Ø 25 mm, range 28-38 mm, black, halogen free, -50 to 175 °C, 1 0239 602 038
Unit Price (€ / mtr.)
3.1297 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Braid sleeving, 1 0239 602 038, Flexa
Wire braiding consisting of round braided monofiles with double-crossed looping at the different braiding angles.
Features
- Easy pulling in of cables even in case of long distances
- Resistant to abrasion
- Free of silicone, cadmium, halogen
- Resistance of fuel and mineral oils
- Self-extinguishing
- UV-resistant
Applications
- Cable bundling
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Ausführung | Kunststoff-Geflechtschlauch | |
Einsatzbereich | 28-38 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Innendurchmesser | 25 mm | |
Material | PET | |
max. Temperatur | 175 °C | |
min. Temperatur | -50 °C | |
Optische Bedeckung | 85 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |