1 0239 602 050 | Flexa

Plastic braided sleeve, inner Ø 30 mm, range 23-50 mm, black, halogen free, -50 to 175 °C, 1 0239 602 050

Order No.: 91F4187
EAN: 4025113280572
MPN:
1 0239 602 050
0239.602.050
Series: HG-PET022
1 0239 602 050 Flexa Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
2.8679 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
286.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.8679 €

Braid sleeving, 1 0239 602 050, Flexa

Wire braiding consisting of round braided monofiles with double-crossed looping at the different braiding angles.

Features

  • Easy pulling in of cables even in case of long distances
  • Resistant to abrasion
  • Free of silicone, cadmium, halogen
  • Resistance of fuel and mineral oils
  • Self-extinguishing
  • UV-resistant

Applications

  • Cable bundling
  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Version Kunststoff-Geflechtschlauch
Inner diameter 30 mm
Application range 23-50 mm
Colour schwarz
Material PET
Halogen free Yes
Optical Coverage 85 %
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes