1 0239 602 060 | Flexa

Plastic braided sleeve, inner Ø 36 mm, range 34-60 mm, black, halogen free, -50 to 175 °C, 1 0239 602 060

Order No.: 91F4188
EAN: 4025113280589
MPN:
1 0239 602 060
0239.602.060
Series: HG-PET022
Flexa
1 0239 602 060 Flexa Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
3.4153 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
3.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.4153 €

Braid sleeving, 1 0239 602 060, Flexa

Wire braiding consisting of round braided monofiles with double-crossed looping at the different braiding angles.

Features

  • Easy pulling in of cables even in case of long distances
  • Resistant to abrasion
  • Free of silicone, cadmium, halogen
  • Resistance of fuel and mineral oils
  • Self-extinguishing
  • UV-resistant

Applications

  • Cable bundling
  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Ausführung Kunststoff-Geflechtschlauch
Einsatzbereich 34-60 mm
Farbe schwarz
Halogenfrei Yes
Innendurchmesser 36 mm
Material PET
max. Temperatur 175 °C
min. Temperatur -50 °C
Optische Bedeckung 85 %
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes