1 0239 602 080 | Flexa

Plastic braided sleeve, inner Ø 50 mm, range 45-80 mm, black, halogen free, -50 to 175 °C, 1 0239 602 080

Order No.: 91F4189
EAN: 4025113280596
MPN:
1 0239 602 080
0239.602.080
Series: HG-PET022
1 0239 602 080 Flexa Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
5.3074 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
265.37 € *
Price list
Quantity
Price per unit*
50 mtr.
5.3074 €
100 mtr.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braid sleeving, 1 0239 602 080, Flexa

Wire braiding consisting of round braided monofiles with double-crossed looping at the different braiding angles.

Features

  • Easy pulling in of cables even in case of long distances
  • Resistant to abrasion
  • Free of silicone, cadmium, halogen
  • Resistance of fuel and mineral oils
  • Self-extinguishing
  • UV-resistant

Applications

  • Cable bundling
  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Version Kunststoff-Geflechtschlauch
Inner diameter 50 mm
Application range 45-80 mm
Colour schwarz
Material PET
Halogen free Yes
Optical Coverage 85 %
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes