1 4050 101 025 | Flexa
Metal braided sleeve, inner Ø 20 mm, range 16-27 mm, silver, -50 to 250 °C, 1 4050 101 025
Unit Price (€ / mtr.)
11.2574 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Wire braid tubing series HG-EDU, type Flexa 4050.101.
Ultra-flexible, made of galvanized steel wire, round, braided, with double cross-over in the braid angles. Sturdy and flexible protection for cables, tubing, tubular products, etc. Axial braiding, can be pushed together to enable insertion and then stretched to tighten it; Operating temperatures: up to +300 °C.
Technical attributes (type, nominal width (RW), application range (AR)): 4050.101.025, RW 20 mm, AR 16 to 27 mm
Technical specifications
Version | Metall-Geflechtschlauch | |
Application range | 16-27 mm | |
Colour | silber | |
Inner diameter | 20 mm | |
Material | Stahl, verzinkt | |
max. operating temperature | 250 °C | |
min. operating temperature | -50 °C | |
Optical Coverage | >85 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83071000 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |