1 4050 701 017 | Flexa

Metal braided sleeve, range 12-22 mm, silver, -50 to 250 °C, 1 4050 701 017

Order No.: 91F2502
EAN: 4025113140722
MPN:
1 4050 701 017
4050.701.017
Series: HG-CU
Flexa
1 4050 701 017 Flexa Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
8.4371 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
8.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
8.4371 €

Braided sleeve, 1 4050 701 017, Flexa

Wire braiding consisting of fine, round braided wires with double crossed looping at the different braiding angles.

Features

  • Easy pulling in of cables
  • The braiding becomes tight by stretching
  • Protection from hot swarfs
  • High shielding factor

Applications

  • Cable bundling
  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
  • EMC applications
Technical specifications
Ausführung Metall-Geflechtschlauch
Einsatzbereich 12-22 mm
Farbe silber
Halogenfrei No
Material Kupfer, verzinnt
max. Temperatur 250 °C
min. Temperatur -50 °C
Optische Bedeckung 85 %
Logistics
Ursprungsland DE
Zolltarifnummer 83079000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes