1 4050 702 010 | Flexa
Metal braided sleeve, range 8-16 mm, silver, -50 to 250 °C, 1 4050 702 010
Unit Price (€ / mtr.)
5.6406 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Braided sleeve, 1 4050 702 010, Flexa
Wire braiding consisting of fine, round braided wires with double crossed looping at the different braiding angles.
Features
- Easy pulling in of cables
- The braiding becomes tight by stretching
- Protection from hot swarfs
- High shielding factor
Applications
- Cable bundling
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
- EMC applications
Technical specifications
Ausführung | Metall-Geflechtschlauch | |
Einsatzbereich | 8-16 mm | |
Farbe | silber | |
Halogenfrei | No | |
Material | Kupfer, verzinnt | |
max. Temperatur | 250 °C | |
min. Temperatur | -50 °C | |
Optische Bedeckung | 85 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 83079000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |