1 4050 702 040 | Flexa

Metal braided sleeve, range 32-64 mm, silver, -50 to 250 °C, 1 4050 702 040

Order No.: 91F2513
EAN: 4025113307842
MPN:
1 4050 702 040
4050.702.040
Series: HG-CU-F
1 4050 702 040 Flexa Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
19.3375 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
1,933.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
19.3375 €

Braided sleeve, 1 4050 702 040, Flexa

Wire braiding consisting of fine, round braided wires with double crossed looping at the different braiding angles.

Features

  • Easy pulling in of cables
  • The braiding becomes tight by stretching
  • Protection from hot swarfs
  • High shielding factor

Applications

  • Cable bundling
  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
  • EMC applications
Technical specifications
Version Metall-Geflechtschlauch
Application range 32-64 mm
Colour silber
Halogen free No
Material Kupfer, verzinnt
max. operating temperature 250 °C
min. operating temperature -50 °C
Optical Coverage 85 %
Logistics
Country of origin DE
Customs tariff number 83079000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes