1 4051 701 013 | Flexa
Metal braided sleeve, range 8-17 mm, silver, -50 to 250 °C, 1 4051 701 013
Unit Price (€ / mtr.)
9.3415 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Braided sleeve, 1 4051 701 013, Flexa
Wire braiding with PVC carrier conduit consisting of round braided tinned-copper wires with double crossed looping at the different braiding angles.
Features
- Easy pulling in of cables
- The PVC carrier hose can be used as an insertion tool
- The braiding becomes tight by stretching
- Protection from hot swarfs
- High shielding factor
Applications
- Cable bundling
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
- EMC applications
Technical specifications
Version | Metall-Geflechtschlauch | |
Application range | 8-17 mm | |
Colour | silber | |
Halogen free | No | |
Material | Kupfer, verzinnt | |
max. operating temperature | 250 °C | |
min. operating temperature | -50 °C | |
Optical Coverage | 85 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83079000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |