1 4051 701 040 | Flexa

Metal braided sleeve, range 20-35 mm, silver, -50 to 250 °C, 1 4051 701 040

Order No.: 91F2518
EAN: 4025113211750
MPN:
1 4051 701 040
4051.701.040
Series: HG-CU-K
Flexa
1 4051 701 040 Flexa Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
29.75 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
29.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
29.75 €

Braided sleeve, 1 4051 701 040, Flexa

Wire braiding with PVC carrier conduit consisting of round braided tinned-copper wires with double crossed looping at the different braiding angles.

Features

  • Easy pulling in of cables
  • The PVC carrier hose can be used as an insertion tool
  • The braiding becomes tight by stretching
  • Protection from hot swarfs
  • High shielding factor

Applications

  • Cable bundling
  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
  • EMC applications
Technical specifications
Ausführung Metall-Geflechtschlauch
Einsatzbereich 20-35 mm
Farbe silber
Halogenfrei No
Material Kupfer, verzinnt
max. Temperatur 250 °C
min. Temperatur -50 °C
Optische Bedeckung 85 %
Logistics
Ursprungsland DE
Zolltarifnummer 83079000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes