1 0340 000 020 | Flexa
Worm drive clamp, max. bundle Ø 10 mm, steel, galvanized, silver, (W) 9 mm, 1 0340 000 020
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5347 €
50 pcs.
2.3919 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubing clips matching the metal barbed fittings, type 0340.000.
Made of galvanized steel sheet; Width: 9.0 mm.
Technical attributes (type, clamping range): 0340.000.020, 12 to 20 mm
Technical specifications
Width | 9 mm | |
Colour | silber | |
Material | Stahl, verzinkt | |
max. Bundle diameter | 10 mm | |
Product type | Schneckengewindeschelle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |