1 0340 000 060 | Flexa
Worm drive clamp, max. bundle Ø 50 mm, steel, galvanized, silver, (W) 9 mm, 1 0340 000 060
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.1178 €
50 pcs.
2.9393 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubing clips matching the metal barbed fittings, type 0340.000.
Made of galvanized steel sheet; Width: 9.0 mm.
Technical attributes (type, clamping range): 0340.000.060, 40 to 60 mm
Technical specifications
Breite | 9 mm | |
Farbe | silber | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 50 mm | |
Produkt-Art | Schneckengewindeschelle |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |