1 5010 023 016 | Flexa

Hose grommet, (L x W) 29 x 19 mm, head Ø 17 mm, brass, nickel-plated, for protective hoses, 1 5010 023 016

Order No.: 91F3340
EAN: 4025113211439
MPN:
1 5010 023 016
5010.023.016
Series: NIMS-M
1 5010 023 016 Flexa Cable Management Accessories Image 1
1 5010 023 016 Flexa Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
5 pcs.
6.3784 €
10 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding barbed fittings for conduit, series NIMS-M, type 5010.023.

With fixed connecting thread and hexagonal wrench faces, metric thread to EN 60423; Material: nickel-plated brass. Degree of protection: IP 64. Operating temperatures: –40 to +120 °C.

Technical attributes (type, connection thread, for tubing inner diameter, dimension B, dimension L): 5010.023.016, M 16 x 1.5, 10 mm, B 19, L 29 mm

Technical specifications
Width 19 mm
Suitable for Schutzschläuche
Head Diameter 17 mm
Length 29 mm
Material Messing, vernickelt
max. operating temperature 120 °C
min. operating temperature -40 °C
Accessory Type Schlaucholive
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes