1 5010 023 063 | Flexa
Hose grommet, (L x W) 62 x 72 mm, brass, nickel-plated, for protective hoses, 1 5010 023 063
Unit Price (€ / pc.)
90.5828 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
452.91 € *
Price list
Quantity
Price per unit*
5 pcs.
90.5828 €
10 pcs.
82.3480 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding barbed fittings for conduit, series NIMS-M, type 5010.023.
With fixed connecting thread and hexagonal wrench faces, metric thread to EN 60423; Material: nickel-plated brass. Degree of protection: IP 64. Operating temperatures: –40 to +120 °C.
Technical attributes (type, connection thread, for tubing inner diameter, dimension B, dimension L): 5010.023.063, M 63 x 1.5, 50 mm, B 72, L 62 mm
Technical specifications
Width | 72 mm | |
Suitable for | Schutzschläuche | |
Length | 62 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Schlaucholive |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |