1 5030 012 007 | Flexa

Transition grommet, (L) 29 mm, clamping range 1-8 mm, TPE, gray, 1 5030 012 007

Order No.: 91F2556
EAN: 4025113171627
MPN:
1 5030 012 007
5030.012.007
Series: RQE
1 5030 012 007 Flexa Cable Management Accessories Image 1
1 5030 012 007 Flexa Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7493 €
25 pcs.
1.6422 €
50 pcs.
1.5470 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transition grommet, 1 5030 012 007, Flexa

Transition grommet, transition from tubing to cable, rational tubing end, and assembled by just putting on.

Features

  • Resistance to methanol, silicone grease
  • Hydrogen
  • Seawater
  • Resistant to ozone

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Automation
  • Electrical installations
Technical specifications
Colour grau
clamping force range 1-8 mm
Length 29 mm
Material TPE
max. operating temperature 120 °C
min. operating temperature -40 °C
Accessory Type Übergangstülle
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes