1 5030 012 011 | Flexa

Transition grommet, (L) 36 mm, clamping range 4-12 mm, TPE, gray, 1 5030 012 011

Order No.: 91F2558
EAN: 4025113151209
MPN:
1 5030 012 011
5030.012.011
Series: RQE
1 5030 012 011 Flexa Cable Management Accessories Image 1
1 5030 012 011 Flexa Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5946 €
25 pcs.
1.4994 €
50 pcs.
1.4161 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transition grommet, 1 5030 012 011, Flexa

Transition grommet, transition from tubing to cable, rational tubing end, and assembled by just putting on.

Features

  • Resistance to methanol, silicone grease
  • Hydrogen
  • Seawater
  • Resistant to ozone

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Automation
  • Electrical installations
Technical specifications
Colour grau
clamping force range 4-12 mm
Length 36 mm
Material TPE
max. operating temperature 120 °C
min. operating temperature -40 °C
Accessory Type Übergangstülle
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes