1 5030 012 029 | Flexa
Transition grommet, (L) 44 mm, clamping range 6-29 mm, TPE, gray, 1 5030 012 029
Unit Price (€ / pc.)
2.7251 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5704 €
25 pcs.
2.4276 €
50 pcs.
2.2729 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transition grommet, 1 5030 012 029, Flexa
Transition grommet, transition from tubing to cable, rational tubing end, and assembled by just putting on.
Features
- Resistance to methanol, silicone grease
- Hydrogen
- Seawater
- Resistant to ozone
Applications
- Machine and plant constructions
- Automotive
- Railway industry
- Automation
- Electrical installations
Technical specifications
Colour | grau | |
clamping force range | 6-29 mm | |
Length | 44 mm | |
Material | TPE | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Übergangstülle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |